



DSC-9FMA-KIT | |
|---|---|
DigiKey Part Number | 4771-DSC-9FMA-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DSC-9FMA-KIT |
Description | CONN D-SUB RCPT 9POS SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Assembly | |
Voltage Rating | - | |
Color | Silver | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | 20 AWG | |
Contact Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,96000 Kč | 307,96 Kč |
| 10 | 292,59500 Kč | 2 925,95 Kč |
| 50 | 277,22860 Kč | 13 861,43 Kč |
| 100 | 261,86200 Kč | 26 186,20 Kč |
| 250 | 246,28500 Kč | 61 571,25 Kč |
| 500 | 230,91850 Kč | 115 459,25 Kč |
| Unit Price without VAT: | 307,96000 Kč |
|---|---|
| Unit Price with VAT: | 372,63160 Kč |

