



DSC-15HMP-KIT | |
|---|---|
DigiKey Part Number | 4771-DSC-15HMP-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DSC-15HMP-KIT |
Description | CONN D-SUB HD PLUG 15POS SOLDER |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Packaging Retail Package | Primary Material Plastic |
Part Status Active | Shell Material, Finish Plastic |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Current Rating (Amps) 3A |
Mounting Type | Features Assembly |
Shell Size, Connector Layout 1 (DE, E) High Density | Color Silver |
Contact Type Signal | Wire Gauge 22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,34000 Kč | 242,34 Kč |
| 10 | 230,24500 Kč | 2 302,45 Kč |
| 50 | 218,14860 Kč | 10 907,43 Kč |
| 100 | 206,05230 Kč | 20 605,23 Kč |
| 250 | 193,95616 Kč | 48 489,04 Kč |
| 500 | 181,85996 Kč | 90 929,98 Kč |
| Unit Price without VAT: | 242,34000 Kč |
|---|---|
| Unit Price with VAT: | 293,23140 Kč |

