


DNC-9MF-06B | |
|---|---|
DigiKey Part Number | 4771-DNC-9MF-06B-ND |
Manufacturer | |
Manufacturer Product Number | DNC-9MF-06B |
Description | NULL MODEM DB9 M/F MOLD 6FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 6.00' (1.83m) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer CompuCablePlusUSA | Length 6.00' (1.83m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Beige |
1st Connector Plug, Male Pins | Usage Null Modem, Cross Over |
2nd Connector Receptacle, Female Sockets | Contact Finish Gold |
Type DB9 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,75000 Kč | 237,75 Kč |
| 10 | 225,86500 Kč | 2 258,65 Kč |
| 50 | 213,97740 Kč | 10 698,87 Kč |
| 100 | 202,08980 Kč | 20 208,98 Kč |
| 250 | 190,20216 Kč | 47 550,54 Kč |
| 500 | 178,31452 Kč | 89 157,26 Kč |
| Unit Price without VAT: | 237,75000 Kč |
|---|---|
| Unit Price with VAT: | 287,67750 Kč |

