


DNC-9FF-25B | |
|---|---|
DigiKey Part Number | 4771-DNC-9FF-25B-ND |
Manufacturer | |
Manufacturer Product Number | DNC-9FF-25B |
Description | NULL MODEM DB9/9 F/F MOLD 25FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 25.00' (7.62m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Beige | |
Usage | Null Modem, Cross Over | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,81000 Kč | 357,81 Kč |
| 10 | 339,95800 Kč | 3 399,58 Kč |
| 50 | 322,10940 Kč | 16 105,47 Kč |
| 100 | 304,05100 Kč | 30 405,10 Kč |
| 250 | 286,20276 Kč | 71 550,69 Kč |
| 500 | 268,35444 Kč | 134 177,22 Kč |
| Unit Price without VAT: | 357,81000 Kč |
|---|---|
| Unit Price with VAT: | 432,95010 Kč |


