


DNC-9FF-10B | |
|---|---|
DigiKey Part Number | 4771-DNC-9FF-10B-ND |
Manufacturer | |
Manufacturer Product Number | DNC-9FF-10B |
Description | NULL MODEM DB9/9 F/F MOLD 10FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer CompuCablePlusUSA | Length 10.00' (3.05m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Beige |
1st Connector Receptacle, Female Sockets | Usage Null Modem, Cross Over |
2nd Connector Receptacle, Female Sockets | Contact Finish Gold |
Type DB9 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,03000 Kč | 264,03 Kč |
| 10 | 250,89200 Kč | 2 508,92 Kč |
| 50 | 237,54420 Kč | 11 877,21 Kč |
| 100 | 224,40520 Kč | 22 440,52 Kč |
| 250 | 211,26620 Kč | 52 816,55 Kč |
| 500 | 198,12726 Kč | 99 063,63 Kč |
| Unit Price without VAT: | 264,03000 Kč |
|---|---|
| Unit Price with VAT: | 319,47630 Kč |

