


DNC-9FF-06B | |
|---|---|
DigiKey Part Number | 4771-DNC-9FF-06B-ND |
Manufacturer | |
Manufacturer Product Number | DNC-9FF-06B |
Description | NULL MODEM DB9/9 F/F MOLD 6FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer CompuCablePlusUSA | Length 6.00' (1.83m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Beige |
1st Connector Receptacle, Female Sockets | Usage Null Modem, Cross Over |
2nd Connector Receptacle, Female Sockets | Contact Finish Gold |
Type DB9 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,51000 Kč | 241,51 Kč |
| 10 | 229,41100 Kč | 2 294,11 Kč |
| 50 | 217,31440 Kč | 10 865,72 Kč |
| 100 | 205,21810 Kč | 20 521,81 Kč |
| 250 | 193,12192 Kč | 48 280,48 Kč |
| 500 | 181,23430 Kč | 90 617,15 Kč |
| Unit Price without VAT: | 241,51000 Kč |
|---|---|
| Unit Price with VAT: | 292,22710 Kč |

