


DMC-9MM-10B | |
|---|---|
DigiKey Part Number | 4771-DMC-9MM-10B-ND |
Manufacturer | |
Manufacturer Product Number | DMC-9MM-10B |
Description | RS232 DB9 M/M SHLD MOLD 10FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer CompuCablePlusUSA | Length 10.00' (3.05m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Beige |
1st Connector Plug, Male Pins | Usage RS-232 Connection Cable |
2nd Connector Plug, Male Pins | Contact Finish Gold |
Type DB9 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,78000 Kč | 267,78 Kč |
| 10 | 254,43700 Kč | 2 544,37 Kč |
| 50 | 241,08960 Kč | 12 054,48 Kč |
| 100 | 227,53350 Kč | 22 753,35 Kč |
| 250 | 214,18600 Kč | 53 546,50 Kč |
| 500 | 200,83846 Kč | 100 419,23 Kč |
| Unit Price without VAT: | 267,78000 Kč |
|---|---|
| Unit Price with VAT: | 324,01380 Kč |

