


DMC-9FF-10B | |
|---|---|
DigiKey Part Number | 5412-DMC-9FF-10B-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DMC-9FF-10B |
Description | RS232 DB9 F/F SHLD MOLD 10FT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer CompuCablePlusUSA | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Beige |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness Flash |
Type DB9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,95000 Kč | 402,95 Kč |
| 10 | 342,39300 Kč | 3 423,93 Kč |
| 25 | 320,94200 Kč | 8 023,55 Kč |
| 50 | 305,62160 Kč | 15 281,08 Kč |
| 100 | 291,04280 Kč | 29 104,28 Kč |
| 300 | 269,35323 Kč | 80 805,97 Kč |
| 500 | 259,83010 Kč | 129 915,05 Kč |
| Unit Price without VAT: | 402,95000 Kč |
|---|---|
| Unit Price with VAT: | 487,56950 Kč |



