


DMC-9FF-06B | |
|---|---|
DigiKey Part Number | 4771-DMC-9FF-06B-ND |
Manufacturer | |
Manufacturer Product Number | DMC-9FF-06B |
Description | RS232 DB9 F/F SHLD MOLD 6FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer CompuCablePlusUSA | Length 6.00' (1.83m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Beige |
1st Connector Receptacle, Female Sockets | Usage RS-232 Connection Cable |
2nd Connector Receptacle, Female Sockets | Contact Finish Gold |
Type DB9 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,72000 Kč | 250,72 Kč |
| 10 | 238,11700 Kč | 2 381,17 Kč |
| 50 | 225,72860 Kč | 11 286,43 Kč |
| 100 | 213,12970 Kč | 21 312,97 Kč |
| 250 | 200,53092 Kč | 50 132,73 Kč |
| 500 | 188,14208 Kč | 94 071,04 Kč |
| Unit Price without VAT: | 250,72000 Kč |
|---|---|
| Unit Price with VAT: | 303,37120 Kč |


