


DMC-50MF-10B | |
|---|---|
DigiKey Part Number | 5412-DMC-50MF-10B-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DMC-50MF-10B |
Description | SCSI DB50/50 M/F SHLD MOLD 10FT |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Beige 10.00' (3.05m) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Number of Positions 50 |
Manufacturer CompuCablePlusUSA | Length 10.00' (3.05m) |
Series | Shielding Shielded |
Packaging Retail Package | Color Beige |
Part Status Active | Usage SCSI |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness Flash |
Type DB50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 186,18000 Kč | 1 186,18 Kč |
| 10 | 1 008,17700 Kč | 10 081,77 Kč |
| 30 | 932,99700 Kč | 27 989,91 Kč |
| 60 | 888,50933 Kč | 53 310,56 Kč |
| 120 | 846,15117 Kč | 101 538,14 Kč |
| Unit Price without VAT: | 1 186,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 435,27780 Kč |


