Centronics 24 pos Dual Male/Female to Dual Male/Female Assembly 13.12' (4.00m) Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Centronics 24 pos Dual Male/Female to Dual Male/Female Assembly 13.12' (4.00m) Round
DGP-CN24MF-2M
DGP-CN24MF-2M

DGP-CN24MF-4M

DigiKey Part Number
4771-DGP-CN24MF-4M-ND
Manufacturer
Manufacturer Product Number
DGP-CN24MF-4M
Description
CBL ASSY CENTRO 24POS M/F-M/F 4M
Customer Reference
Detailed Description
Centronics 24 pos Dual Male/Female to Dual Male/Female Assembly 13.12' (4.00m) Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
Packaging
Retail Package
Part Status
Active
Configuration
Centronics 24 pos Dual Male/Female to Dual Male/Female
Length
13.12' (4.00m)
Cable Type
Round
Shielding
Shielded
Style
Bidirectional
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 863,36000 Kč1 863,36 Kč
101 770,13100 Kč17 701,31 Kč
501 677,11020 Kč83 855,51 Kč
1001 583,87910 Kč158 387,91 Kč
2501 490,64804 Kč372 662,01 Kč
5001 397,62688 Kč698 813,44 Kč
Unit Price without VAT:1 863,36000 Kč
Unit Price with VAT:2 254,66560 Kč