



DGP-CN24MF-1M | |
|---|---|
DigiKey Part Number | 4771-DGP-CN24MF-1M-ND |
Manufacturer | |
Manufacturer Product Number | DGP-CN24MF-1M |
Description | CBL ASSY CENTRO 24POS M/F-M/F 1M |
Customer Reference | |
Detailed Description | Centronics 24 pos Dual Male/Female to Dual Male/Female Assembly 3.28' (1.00m) Round, Gray |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer CompuCablePlusUSA | Cable Type Round, Gray |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Style Bidirectional |
Configuration Centronics 24 pos Dual Male/Female to Dual Male/Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 499,26000 Kč | 1 499,26 Kč |
| 10 | 1 424,29400 Kč | 14 242,94 Kč |
| 50 | 1 349,33140 Kč | 67 466,57 Kč |
| 100 | 1 274,36860 Kč | 127 436,86 Kč |
| 250 | 1 199,40576 Kč | 299 851,44 Kč |
| 500 | 1 124,44290 Kč | 562 221,45 Kč |
| Unit Price without VAT: | 1 499,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 814,10460 Kč |

