Parametric Equivalent




DCT-9MP-KIT | |
|---|---|
DigiKey Part Number | 5412-DCT-9MP-KIT-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DCT-9MP-KIT |
Description | CONN D-SUB PLUG 9POS CRIMP |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Packaging Bag | Primary Material Plastic |
Part Status Active | Shell Material, Finish Plastic |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Current Rating (Amps) 3A |
Mounting Type | Features Assembly |
Shell Size, Connector Layout 1 (DE, E) | Color Silver |
Contact Type Signal | Wire Gauge 22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCT-9MP-KIT | CompuCablePlusUSA | 0 | 4771-DCT-9MP-KIT-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,63000 Kč | 395,63 Kč |
| 10 | 336,21200 Kč | 3 362,12 Kč |
| 25 | 315,15160 Kč | 7 878,79 Kč |
| 50 | 300,10640 Kč | 15 005,32 Kč |
| 100 | 285,78710 Kč | 28 578,71 Kč |
| 300 | 264,49083 Kč | 79 347,25 Kč |
| 500 | 255,13826 Kč | 127 569,13 Kč |
| Unit Price without VAT: | 395,63000 Kč |
|---|---|
| Unit Price with VAT: | 478,71230 Kč |



