



DCT-9FMA-KIT | |
|---|---|
DigiKey Part Number | 5412-DCT-9FMA-KIT-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DCT-9FMA-KIT |
Description | CONN D-SUB RCPT 9POS CRIMP |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Current Rating (Amps) 3A |
Mounting Type | Features Assembly |
Shell Size, Connector Layout 1 (DE, E) | Color Silver |
Contact Type Signal | Wire Gauge 22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCT-9FM-KIT | CompuCablePlusUSA | 100 | 5412-DCT-9FM-KIT-ND | 478,96000 Kč | Parametric Equivalent |
| DCT-9FMD-KIT | CompuCablePlusUSA | 9 | 5412-DCT-9FMD-KIT-ND | 545,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,50000 Kč | 393,50 Kč |
| 10 | 334,35100 Kč | 3 343,51 Kč |
| 25 | 313,41600 Kč | 7 835,40 Kč |
| 50 | 298,45300 Kč | 14 922,65 Kč |
| 100 | 284,21630 Kč | 28 421,63 Kč |
| 250 | 266,43692 Kč | 66 609,23 Kč |
| 500 | 253,73438 Kč | 126 867,19 Kč |
| Unit Price without VAT: | 393,50000 Kč |
|---|---|
| Unit Price with VAT: | 476,13500 Kč |


