



DCT-44HFM-KIT | |
|---|---|
DigiKey Part Number | 4771-DCT-44HFM-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DCT-44HFM-KIT |
Description | CONN D-SUB HD RCPT 44POS CRIMP |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Features | Grounding Indents |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,90000 Kč | 523,90 Kč |
| 10 | 497,65300 Kč | 4 976,53 Kč |
| 50 | 471,61500 Kč | 23 580,75 Kč |
| 100 | 445,36760 Kč | 44 536,76 Kč |
| 250 | 419,12008 Kč | 104 780,02 Kč |
| 500 | 392,87258 Kč | 196 436,29 Kč |
| Unit Price without VAT: | 523,90000 Kč |
|---|---|
| Unit Price with VAT: | 633,91900 Kč |



