37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Sub Plug, Male Pins Connector
DCT-37MP-KIT
DCT-37MP-KIT

DCT-37MP-KIT

DigiKey Part Number
4771-DCT-37MP-KIT-ND
Manufacturer
Manufacturer Product Number
DCT-37MP-KIT
Description
CONN D-SUB PLUG 37POS CRIMP
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Crimp
Packaging
Retail Package
Primary Material
Plastic
Part Status
Active
Shell Material, Finish
Plastic
Connector Style
Contact Finish
Gold
Connector Type
Plug, Male Pins
Contact Finish Thickness
Flash
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
2
Current Rating (Amps)
3A
Mounting Type
Features
Assembly
Shell Size, Connector Layout
4 (DC, C)
Color
Silver
Contact Type
Signal
Wire Gauge
22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 181
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1432,96000 Kč432,96 Kč
10411,27000 Kč4 112,70 Kč
50389,58080 Kč19 479,04 Kč
100368,09960 Kč36 809,96 Kč
250346,40984 Kč86 602,46 Kč
500324,72014 Kč162 360,07 Kč
Unit Price without VAT:432,96000 Kč
Unit Price with VAT:523,88160 Kč