



DCT-26HMM-KIT | |
|---|---|
DigiKey Part Number | 4771-DCT-26HMM-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DCT-26HMM-KIT |
Description | CONN D-SUB HD PLUG 26POS CRIMP |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Crimp |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Current Rating (Amps) 3A |
Mounting Type | Features Grounding Indents |
Shell Size, Connector Layout 2 (DA, A) High Density |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,61000 Kč | 414,61 Kč |
| 10 | 393,96000 Kč | 3 939,60 Kč |
| 50 | 373,10480 Kč | 18 655,24 Kč |
| 100 | 352,45800 Kč | 35 245,80 Kč |
| 250 | 331,60244 Kč | 82 900,61 Kč |
| 500 | 310,95550 Kč | 155 477,75 Kč |
| Unit Price without VAT: | 414,61000 Kč |
|---|---|
| Unit Price with VAT: | 501,67810 Kč |



