



DCT-15HMP-KIT | |
|---|---|
DigiKey Part Number | 4771-DCT-15HMP-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DCT-15HMP-KIT |
Description | CONN D-SUB HD PLUG 15POS CRIMP |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Packaging Retail Package | Primary Material Plastic |
Part Status Active | Shell Material, Finish Plastic |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Current Rating (Amps) 3A |
Mounting Type | Features Assembly |
Shell Size, Connector Layout 1 (DE, E) High Density | Color Silver |
Contact Type Signal | Wire Gauge 22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,81000 Kč | 315,81 Kč |
| 10 | 300,06100 Kč | 3 000,61 Kč |
| 50 | 284,31300 Kč | 14 215,65 Kč |
| 100 | 268,35440 Kč | 26 835,44 Kč |
| 250 | 252,60596 Kč | 63 151,49 Kč |
| 500 | 236,85744 Kč | 118 428,72 Kč |
| Unit Price without VAT: | 315,81000 Kč |
|---|---|
| Unit Price with VAT: | 382,13010 Kč |


