Adapter Connector D-Sub, 15 Pin Male To Modular, Female Jack, 8p8c (RJ45) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector D-Sub, 15 Pin Male To Modular, Female Jack, 8p8c (RJ45) Gray
DBM-15MRJ45
DBM-15MRJ45

DBM-15MRJ45

DigiKey Part Number
4771-DBM-15MRJ45-ND
Manufacturer
Manufacturer Product Number
DBM-15MRJ45
Description
DB15/RJ45 MODULAR ADPT 10PCS/PAK
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 Pin Male To Modular, Female Jack, 8p8c (RJ45) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
Packaging
Retail Package
Part Status
Active
Convert From (Adapter End)
D-Sub, 15 Pin Male
Convert To (Adapter End)
Modular, Female Jack, 8p8c (RJ45)
Features
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
MARKETPLACE PRODUCT
Will ship in approximately 5 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1529,15000 Kč529,15 Kč
10502,69200 Kč5 026,92 Kč
50476,23460 Kč23 811,73 Kč
100449,77720 Kč44 977,72 Kč
250423,31968 Kč105 829,92 Kč
500396,86220 Kč198 431,10 Kč
Unit Price without VAT:529,15000 Kč
Unit Price with VAT:640,27150 Kč