



DBC-37FW-25 | |
|---|---|
DigiKey Part Number | 4771-DBC-37FW-25-ND |
Manufacturer | |
Manufacturer Product Number | DBC-37FW-25 |
Description | CABLE ASSY DB37 SHLD BLACK 7.62M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Black 25.00' (7.62m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Black | |
Usage | Extension, Serial | |
Contact Finish | Silver | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 460,20000 Kč | 1 460,20 Kč |
| 10 | 1 387,12800 Kč | 13 871,28 Kč |
| 50 | 1 314,26480 Kč | 65 713,24 Kč |
| 100 | 1 241,19180 Kč | 124 119,18 Kč |
| 250 | 1 168,11876 Kč | 292 029,69 Kč |
| 500 | 1 095,25568 Kč | 547 627,84 Kč |
| Unit Price without VAT: | 1 460,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 766,84200 Kč |





