



DBC-25FW-10 | |
|---|---|
DigiKey Part Number | 4771-DBC-25FW-10-ND |
Manufacturer | |
Manufacturer Product Number | DBC-25FW-10 |
Description | CABLE ASSY DB25 SHLD BLACK 3.05M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Black 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer CompuCablePlusUSA | Length 10.00' (3.05m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Receptacle, Female Sockets | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type DB25 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 831,10000 Kč | 831,10 Kč |
| 10 | 789,52500 Kč | 7 895,25 Kč |
| 50 | 747,94880 Kč | 37 397,44 Kč |
| 100 | 706,37270 Kč | 70 637,27 Kč |
| 250 | 664,79668 Kč | 166 199,17 Kč |
| 500 | 623,43062 Kč | 311 715,31 Kč |
| Unit Price without VAT: | 831,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 005,63100 Kč |



