


DAC-9F25M-06B | |
|---|---|
DigiKey Part Number | 4771-DAC-9F25M-06B-ND |
Manufacturer | |
Manufacturer Product Number | DAC-9F25M-06B |
Description | AT MODEM DB9/25 F/M MOLD 6FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, DB25 Beige 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9, 25 |
Manufacturer CompuCablePlusUSA | Length 6.00' (1.83m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Beige |
1st Connector Receptacle, Female Sockets | Usage PC Modem (AT Adapter Cable) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
Type DB9, DB25 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,77000 Kč | 252,77 Kč |
| 10 | 240,04700 Kč | 2 400,47 Kč |
| 50 | 227,53360 Kč | 11 376,68 Kč |
| 100 | 214,81170 Kč | 21 481,17 Kč |
| 250 | 202,29836 Kč | 50 574,59 Kč |
| 500 | 189,57650 Kč | 94 788,25 Kč |
| Unit Price without VAT: | 252,77000 Kč |
|---|---|
| Unit Price with VAT: | 305,85170 Kč |

