D-Sub Cable Assembly DB9, DB25 Beige 3.00' (914.40mm) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9, DB25 Beige 3.00' (914.40mm) Receptacle, Female Sockets to Plug, Male Pins Shielded
DAC-9F25M-03B

DAC-9F25M-03B

DigiKey Part Number
4771-DAC-9F25M-03B-ND
Manufacturer
Manufacturer Product Number
DAC-9F25M-03B
Description
AT MODEM DB9/25 F/M MOLD 3FT
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9, DB25 Beige 3.00' (914.40mm) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
9, 25
Manufacturer
CompuCablePlusUSA
Length
3.00' (914.40mm)
Packaging
Retail Package
Shielding
Shielded
Part Status
Active
Color
Beige
1st Connector
Receptacle, Female Sockets
Usage
PC Modem (AT Adapter Cable)
2nd Connector
Plug, Male Pins
Contact Finish
Gold
Type
DB9, DB25
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1237,75000 Kč237,75 Kč
10225,86500 Kč2 258,65 Kč
50213,97740 Kč10 698,87 Kč
100202,08980 Kč20 208,98 Kč
250190,20216 Kč47 550,54 Kč
500178,31452 Kč89 157,26 Kč
Unit Price without VAT:237,75000 Kč
Unit Price with VAT:287,67750 Kč