



BW-26AL-15G35F | |
|---|---|
DigiKey Part Number | 4771-BW-26AL-15G35F-ND |
Manufacturer | |
Manufacturer Product Number | BW-26AL-15G35F |
Description | CABLE 15 COND 26AWG SHLD 35 FT |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Black, Gray 26 AWG 35.00' (10.67m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.256" (6.50mm) |
Mfr | Length 35.00' (10.67m) |
Packaging Retail Package | Jacket Color Black, Gray |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Features Drain Wire |
Number of Conductors 15 | Voltage 300 V |
Wire Gauge | Operating Temperature 80°C |
Conductor Strand 7/0.16 | Jacket (Insulation) Thickness 0.0091" (0.230mm) |
Conductor Material Copper, Tinned | Shield Material Polyethylene Terephthalate (PET) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 894,28000 Kč | 894,28 Kč |
| 10 | 849,44500 Kč | 8 494,45 Kč |
| 50 | 804,81380 Kč | 40 240,69 Kč |
| 100 | 759,97440 Kč | 75 997,44 Kč |
| 250 | 715,34364 Kč | 178 835,91 Kč |
| 500 | 670,71288 Kč | 335 356,44 Kč |
| Unit Price without VAT: | 894,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 082,07880 Kč |

