New at DigiKey
15 Conductor Multi-Conductor Cable Black, Gray 26 AWG 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Conductor Multi-Conductor Cable Black, Gray 26 AWG 25.00' (7.62m)
BW-26AL-15G100F
BW-26AL-15G100F

BW-26AL-15G25F

DigiKey Part Number
4771-BW-26AL-15G25F-ND
Manufacturer
Manufacturer Product Number
BW-26AL-15G25F
Description
CABLE 15 COND 26AWG SHLD 25 FT
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Black, Gray 26 AWG 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.256" (6.50mm)
Mfr
Length
25.00' (7.62m)
Packaging
Retail Package
Jacket Color
Black, Gray
Part Status
Active
Ratings
UL Style 2464
Cable Type
Features
Drain Wire
Number of Conductors
15
Voltage
300 V
Wire Gauge
Operating Temperature
80°C
Conductor Strand
7/0.16
Jacket (Insulation) Thickness
0.0091" (0.230mm)
Conductor Material
Copper, Tinned
Shield Material
Polyethylene Terephthalate (PET)
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1638,80000 Kč638,80 Kč
10606,68600 Kč6 066,86 Kč
50574,77760 Kč28 738,88 Kč
100542,86870 Kč54 286,87 Kč
250510,95976 Kč127 739,94 Kč
500479,05084 Kč239 525,42 Kč
Unit Price without VAT:638,80000 Kč
Unit Price with VAT:772,94800 Kč