New at DigiKey
15 Conductor Multi-Conductor Cable Black, Gray 26 AWG 15.00' (4.57m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Conductor Multi-Conductor Cable Black, Gray 26 AWG 15.00' (4.57m)
BW-26AL-15G100F
BW-26AL-15G100F

BW-26AL-15G15F

DigiKey Part Number
4771-BW-26AL-15G15F-ND
Manufacturer
Manufacturer Product Number
BW-26AL-15G15F
Description
CABLE 15 COND 26AWG SHLD 15 FT
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Black, Gray 26 AWG 15.00' (4.57m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.256" (6.50mm)
Mfr
Length
15.00' (4.57m)
Packaging
Retail Package
Jacket Color
Black, Gray
Part Status
Active
Ratings
UL Style 2464
Cable Type
Features
Drain Wire
Number of Conductors
15
Voltage
300 V
Wire Gauge
Operating Temperature
80°C
Conductor Strand
7/0.16
Jacket (Insulation) Thickness
0.0091" (0.230mm)
Conductor Material
Copper, Tinned
Shield Material
Polyethylene Terephthalate (PET)
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1416,07000 Kč416,07 Kč
10395,21200 Kč3 952,12 Kč
50374,56480 Kč18 728,24 Kč
100353,70930 Kč35 370,93 Kč
250332,85380 Kč83 213,45 Kč
500311,99828 Kč155 999,14 Kč
Unit Price without VAT:416,07000 Kč
Unit Price with VAT:503,44470 Kč