



AHM4K60-35 | |
|---|---|
DigiKey Part Number | 4771-AHM4K60-35-ND |
Manufacturer | |
Manufacturer Product Number | AHM4K60-35 |
Description | 4K HDMI Plenum Cable M-M 35FT |
Customer Reference | |
Detailed Description | Cable Assembly 35.0' (10.67m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer CompuCablePlusUSA | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Double Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 35.0' (10.67m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 499,60000 Kč | 2 499,60 Kč |
| 5 | 2 374,66400 Kč | 11 873,32 Kč |
| 10 | 2 249,72600 Kč | 22 497,26 Kč |
| 20 | 2 124,57750 Kč | 42 491,55 Kč |
| 50 | 1 999,63960 Kč | 99 981,98 Kč |
| 100 | 1 874,70140 Kč | 187 470,14 Kč |
| Unit Price without VAT: | 2 499,60000 Kč |
|---|---|
| Unit Price with VAT: | 3 024,51600 Kč |

