New at DigiKey
6.00' (1.83m) Power Cord Black IEC 320-C20 To IEC 320-C15 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.00' (1.83m) Power Cord Black IEC 320-C20 To IEC 320-C15 SJT
AC-C1520-06
AC-C1520-06

AC-C1520-06

DigiKey Part Number
4771-AC-C1520-06-ND
Manufacturer
Manufacturer Product Number
AC-C1520-06
Description
CORD 14/3 SJT C20/C15 6' BLACK
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black IEC 320-C20 To IEC 320-C15 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
-
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C20
2nd Connector
IEC 320-C15
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
300V
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423
MARKETPLACE PRODUCT
Will ship in approximately 10 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1406,10000 Kč406,10 Kč
10385,73300 Kč3 857,33 Kč
20365,36500 Kč7 307,30 Kč
50345,20720 Kč17 260,36 Kč
100324,83910 Kč32 483,91 Kč
250304,47100 Kč76 117,75 Kč
500284,31292 Kč142 156,46 Kč
Unit Price without VAT:406,10000 Kč
Unit Price with VAT:491,38100 Kč