



AC-C1514-01 | |
|---|---|
DigiKey Part Number | 4771-AC-C1514-01-ND |
Manufacturer | |
Manufacturer Product Number | AC-C1514-01 |
Description | CORD 14/3 SJT C14/C15 1' BLACK |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black IEC 320-C14 To IEC 320-C15 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 1.00' (304.8mm) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector IEC 320-C14 | Color Black |
2nd Connector IEC 320-C15 | Voltage Rating 250V |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| 10 | 116,99900 Kč | 1 169,99 Kč |
| 20 | 105,73750 Kč | 2 114,75 Kč |
| 50 | 99,89780 Kč | 4 994,89 Kč |
| 100 | 93,84980 Kč | 9 384,98 Kč |
| 250 | 88,21876 Kč | 22 054,69 Kč |
| 500 | 82,37922 Kč | 41 189,61 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |

