15.00' (4.57m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.00' (4.57m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
AC-B141513-15
AC-B141513-15

AC-B141513-15

DigiKey Part Number
4771-AC-B141513-15-ND
Manufacturer
Manufacturer Product Number
AC-B141513-15
Description
HOSPITAL-G PWR CRD 5-15P/C13 15'
Customer Reference
Detailed Description
15.00' (4.57m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
15.00' (4.57m)
Approval Agency Marking
CSA, cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 105°C
Features
Hospital Grade
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
MARKETPLACE PRODUCT
Will ship in approximately 10 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1982,29000 Kč982,29 Kč
10933,15100 Kč9 331,51 Kč
20884,01600 Kč17 680,32 Kč
50835,09040 Kč41 754,52 Kč
100785,95510 Kč78 595,51 Kč
250736,81984 Kč184 204,96 Kč
500687,68450 Kč343 842,25 Kč
Unit Price without VAT:982,29000 Kč
Unit Price with VAT:1 188,57090 Kč