



AC-B141513-06 | |
|---|---|
DigiKey Part Number | 4771-AC-B141513-06-ND |
Manufacturer | |
Manufacturer Product Number | AC-B141513-06 |
Description | HOSPITAL-G PWR CRD 5-15P/C13 6' |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Hospital Grade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,81000 Kč | 559,81 Kč |
| 10 | 531,87900 Kč | 5 318,79 Kč |
| 20 | 503,95200 Kč | 10 079,04 Kč |
| 50 | 475,81460 Kč | 23 790,73 Kč |
| 100 | 447,88730 Kč | 44 788,73 Kč |
| 250 | 419,96000 Kč | 104 990,00 Kč |
| 500 | 391,82268 Kč | 195 911,34 Kč |
| Unit Price without VAT: | 559,81000 Kč |
|---|---|
| Unit Price with VAT: | 677,37010 Kč |

