



AC-B122019-10 | |
|---|---|
DigiKey Part Number | 4771-AC-B122019-10-ND |
Manufacturer | |
Manufacturer Product Number | AC-B122019-10 |
Description | HOSPITAL-G PWR CRD 5-20P/C19 15' |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Gray NEMA 5-20P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-20P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Hospital Grade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 326,02000 Kč | 1 326,02 Kč |
| 10 | 1 259,67000 Kč | 12 596,70 Kč |
| 20 | 1 193,52650 Kč | 23 870,53 Kč |
| 50 | 1 127,17260 Kč | 56 358,63 Kč |
| 100 | 1 060,81900 Kč | 106 081,90 Kč |
| 250 | 994,46528 Kč | 248 616,32 Kč |
| 500 | 928,32158 Kč | 464 160,79 Kč |
| Unit Price without VAT: | 1 326,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 604,48420 Kč |





