



AC-51519-03 | |
|---|---|
DigiKey Part Number | 4771-AC-51519-03-ND |
Manufacturer | |
Manufacturer Product Number | AC-51519-03 |
Description | CORD 14/3 SJT 5-15P/C19 3' BLACK |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,66000 Kč | 270,66 Kč |
| 10 | 257,22600 Kč | 2 572,26 Kč |
| 20 | 243,57700 Kč | 4 871,54 Kč |
| 50 | 230,13800 Kč | 11 506,90 Kč |
| 100 | 216,48940 Kč | 21 648,94 Kč |
| 250 | 203,05068 Kč | 50 762,67 Kč |
| 500 | 189,40196 Kč | 94 700,98 Kč |
| Unit Price without VAT: | 270,66000 Kč |
|---|---|
| Unit Price with VAT: | 327,49860 Kč |


