6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 (2) SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 (2) SJT
AC-185P13Y-06
AC-185P13Y-06

AC-185P13Y-06

DigiKey Part Number
4771-AC-185P13Y-06-ND
Manufacturer
Manufacturer Product Number
AC-185P13Y-06
Description
PWR Y-CBL NEMA 5-15P/C13 x2 6'
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 (2) SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
CompuCablePlusUSA
Shielding
Unshielded
Series
Length
6.00' (1.83m)
Packaging
Retail Package
Approval Agency Marking
UL
Part Status
Active
Approved Countries
United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
IEC 320-C13 (2)
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
-20°C ~ 60°C
Cord Type
SJT
Features
Y-Adapter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 887
MARKETPLACE PRODUCT
Will ship in approximately 10 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1324,63000 Kč324,63 Kč
10308,04100 Kč3 080,41 Kč
20278,64350 Kč5 572,87 Kč
50263,31500 Kč13 165,75 Kč
100247,77640 Kč24 777,64 Kč
250232,44788 Kč58 111,97 Kč
500216,69936 Kč108 349,68 Kč
Unit Price without VAT:324,63000 Kč
Unit Price with VAT:392,80230 Kč