New at DigiKey
6.00' (1.83m) Power Cord Black AS/NZS 3112 To IEC 320-C5 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.00' (1.83m) Power Cord Black AS/NZS 3112 To IEC 320-C5 H05VV-F
AC-15206-AU
AC-15206-AU

AC-15206-AU

DigiKey Part Number
4771-AC-15206-AU-ND
Manufacturer
Manufacturer Product Number
AC-15206-AU
Description
AUS PWR CRD AS/NZS 3112/C5 6'
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black AS/NZS 3112 To IEC 320-C5 H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
-
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
AS/NZS 3112
2nd Connector
IEC 320-C5
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
18 AWG, 19 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
ENEC, SAA, VDE
Approved Countries
Australia, New Zealand
Color
Black
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 860
MARKETPLACE PRODUCT
Will ship in approximately 10 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1197,59000 Kč197,59 Kč
10187,51200 Kč1 875,12 Kč
20177,64300 Kč3 552,86 Kč
50167,77400 Kč8 388,70 Kč
100157,90500 Kč15 790,50 Kč
250148,03592 Kč37 008,98 Kč
500138,16684 Kč69 083,42 Kč
Unit Price without VAT:197,59000 Kč
Unit Price with VAT:239,08390 Kč