New at DigiKey
10.00' (3.05m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.00' (3.05m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT
AC-14-19210
AC-14-19210

AC-14-19210

DigiKey Part Number
4771-AC-14-19210-ND
Manufacturer
Manufacturer Product Number
AC-14-19210
Description
CORD 14/3 SJT C20/C19 10' BLACK
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
-
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C20
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
10.00' (3.05m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
250V
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 777
MARKETPLACE PRODUCT
Will ship in approximately 10 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1586,47000 Kč586,47 Kč
10557,07700 Kč5 570,77 Kč
20527,88950 Kč10 557,79 Kč
50498,49260 Kč24 924,63 Kč
100469,09530 Kč46 909,53 Kč
250439,90812 Kč109 977,03 Kč
500410,51090 Kč205 255,45 Kč
Unit Price without VAT:586,47000 Kč
Unit Price with VAT:709,62870 Kč