10.00' (3.05m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.00' (3.05m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
AC-14-04210
AC-14-04210

AC-14-04210

DigiKey Part Number
4771-AC-14-04210-ND
Manufacturer
Manufacturer Product Number
AC-14-04210
Description
EXT PWR CRD 5-15P/15R 14AWG 10'
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14 AWG
Manufacturer
CompuCablePlusUSA
Shielding
Unshielded
Series
Length
10.00' (3.05m)
Packaging
Retail Package
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
NEMA 5-15R
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
-20°C ~ 75°C
Cord Type
SJT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 609
MARKETPLACE PRODUCT
Will ship in approximately 7 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1386,24000 Kč386,24 Kč
10367,05700 Kč3 670,57 Kč
20332,01950 Kč6 640,39 Kč
50313,45820 Kč15 672,91 Kč
100294,89680 Kč29 489,68 Kč
250276,54392 Kč69 135,98 Kč
500258,19110 Kč129 095,55 Kč
Unit Price without VAT:386,24000 Kč
Unit Price with VAT:467,35040 Kč