



AC-14-04202 | |
|---|---|
DigiKey Part Number | 4771-AC-14-04202-ND |
Manufacturer | |
Manufacturer Product Number | AC-14-04202 |
Description | EXT PWR DRD 5-15P/15R 14AWG 2' |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 2.00' (609.6mm) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA 5-15P | Color Black |
2nd Connector NEMA 5-15R | Voltage Rating 125V |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,37000 Kč | 150,37 Kč |
| 10 | 142,65200 Kč | 1 426,52 Kč |
| 20 | 128,88700 Kč | 2 577,74 Kč |
| 50 | 121,79620 Kč | 6 089,81 Kč |
| 100 | 114,70530 Kč | 11 470,53 Kč |
| 250 | 107,61440 Kč | 26 903,60 Kč |
| 500 | 100,31496 Kč | 50 157,48 Kč |
| Unit Price without VAT: | 150,37000 Kč |
|---|---|
| Unit Price with VAT: | 181,94770 Kč |


