15.00' (4.57m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.00' (4.57m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
AC-14-02215
AC-14-02215

AC-14-02215

DigiKey Part Number
4771-AC-14-02215-ND
Manufacturer
Manufacturer Product Number
AC-14-02215
Description
EXTEN PWR CORD C14/C13 14AWG 15'
Customer Reference
Detailed Description
15.00' (4.57m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
15.00' (4.57m)
Approval Agency Marking
CSA, cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
250V
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 7 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1800,86000 Kč800,86 Kč
10760,75800 Kč7 607,58 Kč
20720,65150 Kč14 413,03 Kč
50680,75520 Kč34 037,76 Kč
100640,64900 Kč64 064,90 Kč
250600,54280 Kč150 135,70 Kč
500560,64660 Kč280 323,30 Kč
Unit Price without VAT:800,86000 Kč
Unit Price with VAT:969,04060 Kč