4.00' (1.22m) Power Cord Green IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.00' (1.22m) Power Cord Green IEC 320-C14 To IEC 320-C13 SJT
AC-14-02204GN
AC-14-02204GN

AC-14-02204GN

DigiKey Part Number
4771-AC-14-02204GN-ND
Manufacturer
Manufacturer Product Number
AC-14-02204GN
Description
EXTEN PWR CORD C14/C13 14AWG 4'
Customer Reference
Detailed Description
4.00' (1.22m) Power Cord Green IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14 AWG
Manufacturer
CompuCablePlusUSA
Shielding
Unshielded
Series
Length
4.00' (1.22m)
Packaging
Retail Package
Approval Agency Marking
CSA, cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Green
1st Connector
IEC 320-C14
Voltage Rating
250V
2nd Connector
IEC 320-C13
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
-20°C ~ 105°C
Cord Type
SJT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 484
MARKETPLACE PRODUCT
Will ship in approximately 10 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1322,43000 Kč322,43 Kč
10305,95000 Kč3 059,50 Kč
20276,75250 Kč5 535,05 Kč
50261,52800 Kč13 076,40 Kč
100246,09490 Kč24 609,49 Kč
250230,87040 Kč57 717,60 Kč
500215,22876 Kč107 614,38 Kč
Unit Price without VAT:322,43000 Kč
Unit Price with VAT:390,14030 Kč