New at DigiKey
3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
AC-14-01203
AC-14-01203

AC-14-01203

DigiKey Part Number
4771-AC-14-01203-ND
Manufacturer
Manufacturer Product Number
AC-14-01203
Description
CORD SJT 14/3 5-15P/C13 3' BLK
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
-
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
3.00' (914.4mm)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 792
MARKETPLACE PRODUCT
Will ship in approximately 10 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1184,78000 Kč184,78 Kč
10175,54300 Kč1 755,43 Kč
20166,30400 Kč3 326,08 Kč
50157,06500 Kč7 853,25 Kč
100147,82590 Kč14 782,59 Kč
250138,58680 Kč34 646,70 Kč
500129,34768 Kč64 673,84 Kč
Unit Price without VAT:184,78000 Kč
Unit Price with VAT:223,58380 Kč