New at DigiKey
1.00' (304.8mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.00' (304.8mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
AC-14-01201
AC-14-01201

AC-14-01201

DigiKey Part Number
4771-AC-14-01201-ND
Manufacturer
Manufacturer Product Number
AC-14-01201
Description
CORD SJT 14/3 5-15P/C13 1' BLK
Customer Reference
Detailed Description
1.00' (304.8mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14 AWG
Manufacturer
CompuCablePlusUSA
Shielding
Unshielded
Packaging
Retail Package
Length
1.00' (304.8mm)
Part Status
Active
Approval Agency Marking
cUL, UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
Canada, United States
1st Connector
NEMA 5-15P
Color
Black
2nd Connector
IEC 320-C13
Voltage Rating
125V
Number of Conductors
3
Current Rating (Amps)
15A
Cord Type
SJT
Operating Temperature
-20°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 861
MARKETPLACE PRODUCT
Will ship in approximately 10 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1103,44000 Kč103,44 Kč
1098,22900 Kč982,29 Kč
2088,84450 Kč1 776,89 Kč
5083,83920 Kč4 191,96 Kč
10079,04230 Kč7 904,23 Kč
25074,03704 Kč18 509,26 Kč
50069,24026 Kč34 620,13 Kč
Unit Price without VAT:103,44000 Kč
Unit Price with VAT:125,16240 Kč