



AC-11206-180 | |
|---|---|
DigiKey Part Number | 4771-AC-11206-180-ND |
Manufacturer | |
Manufacturer Product Number | AC-11206-180 |
Description | EU SCHUKO CEE7/7 to C13 6' BLACK |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG, 19 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | CEBEC, DEMKO, ENEC, FIMKO, IMQ, KEMA, NEMKO, OVE, SAA, SEMOK, VDE | |
Approved Countries | Australia, Austria, Belgium, Denmark, Europe, Finland, Germany, Italy, Netherlands, Norway, Sweden, Switzerland | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,61000 Kč | 168,61 Kč |
| 10 | 160,21500 Kč | 1 602,15 Kč |
| 20 | 144,88600 Kč | 2 897,72 Kč |
| 50 | 136,90700 Kč | 6 845,35 Kč |
| 100 | 128,71770 Kč | 12 871,77 Kč |
| 250 | 120,73852 Kč | 30 184,63 Kč |
| 500 | 112,75926 Kč | 56 379,63 Kč |
| Unit Price without VAT: | 168,61000 Kč |
|---|---|
| Unit Price with VAT: | 204,01810 Kč |


