



AC-06203 | |
|---|---|
DigiKey Part Number | 4771-AC-06203-ND |
Manufacturer | |
Manufacturer Product Number | AC-06203 |
Description | CORD 18/3 5-15P/C13 R-ANGLED 3' |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SVT |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 3.00' (914.4mm) |
Part Status Active | Approval Agency Marking CSA, cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA 5-15P | Color Black |
2nd Connector IEC 320-C13, Right Angle | Voltage Rating 125V |
Number of Conductors 3 | Current Rating (Amps) 10A |
Cord Type SVT | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,45000 Kč | 108,45 Kč |
| 10 | 103,02600 Kč | 1 030,26 Kč |
| 20 | 93,22400 Kč | 1 864,48 Kč |
| 50 | 88,01020 Kč | 4 400,51 Kč |
| 100 | 82,79630 Kč | 8 279,63 Kč |
| 250 | 77,79100 Kč | 19 447,75 Kč |
| 500 | 72,57714 Kč | 36 288,57 Kč |
| Unit Price without VAT: | 108,45000 Kč |
|---|---|
| Unit Price with VAT: | 131,22450 Kč |

