



AC-02210 | |
|---|---|
DigiKey Part Number | 4771-AC-02210-ND |
Manufacturer | |
Manufacturer Product Number | AC-02210 |
Description | EXTEN PWR CORD C14/C13 18AWG 10' |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Series | Length 10.00' (3.05m) |
Packaging Retail Package | Approval Agency Marking CSA, cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IEC 320-C14 | Voltage Rating 250V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Cord Type SJT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,33000 Kč | 297,33 Kč |
| 10 | 282,42300 Kč | 2 824,23 Kč |
| 20 | 255,33550 Kč | 5 106,71 Kč |
| 50 | 241,26700 Kč | 12 063,35 Kč |
| 100 | 227,19840 Kč | 22 719,84 Kč |
| 250 | 212,70976 Kč | 53 177,44 Kč |
| 500 | 198,64108 Kč | 99 320,54 Kč |
| Unit Price without VAT: | 297,33000 Kč |
|---|---|
| Unit Price with VAT: | 359,76930 Kč |

