



AC-02206-BU | |
|---|---|
DigiKey Part Number | 4771-AC-02206-BU-ND |
Manufacturer | |
Manufacturer Product Number | AC-02206-BU |
Description | EXTEN PWR CORD C14/C13 18AWG 6' |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Blue IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Series | Length 6.00' (1.83m) |
Packaging Retail Package | Approval Agency Marking CSA, cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Blue |
1st Connector IEC 320-C14 | Voltage Rating 250V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Cord Type SJT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,91000 Kč | 237,91 Kč |
| 10 | 225,93800 Kč | 2 259,38 Kč |
| 20 | 204,31050 Kč | 4 086,21 Kč |
| 50 | 192,97160 Kč | 9 648,58 Kč |
| 100 | 181,63270 Kč | 18 163,27 Kč |
| 250 | 170,29380 Kč | 42 573,45 Kč |
| 500 | 158,95486 Kč | 79 477,43 Kč |
| Unit Price without VAT: | 237,91000 Kč |
|---|---|
| Unit Price with VAT: | 287,87110 Kč |

