



AC-01204 | |
|---|---|
DigiKey Part Number | 4771-AC-01204-ND |
Manufacturer | |
Manufacturer Product Number | AC-01204 |
Description | PWR CORD NEMA5-15P/C13 18AWG 4' |
Customer Reference | |
Detailed Description | 4.00' (1.22m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 4.00' (1.22m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 10 | 111,91900 Kč | 1 119,19 Kč |
| 20 | 106,04000 Kč | 2 120,80 Kč |
| 50 | 100,16040 Kč | 5 008,02 Kč |
| 100 | 94,28100 Kč | 9 428,10 Kč |
| 250 | 88,40160 Kč | 22 100,40 Kč |
| 500 | 82,52214 Kč | 41 261,07 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |


