2.00' (609.6mm) Power Cord Red NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.00' (609.6mm) Power Cord Red NEMA 5-15P To IEC 320-C13 SJT
AC-01202-RD
AC-01202-RD

AC-01202-RD

DigiKey Part Number
4771-AC-01202-RD-ND
Manufacturer
Manufacturer Product Number
AC-01202-RD
Description
PWR CORD NEMA5-15P/C13 18AWG 2'
Customer Reference
Detailed Description
2.00' (609.6mm) Power Cord Red NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
CompuCablePlusUSA
Shielding
Unshielded
Series
Length
2.00' (609.6mm)
Packaging
Retail Package
Approval Agency Marking
CSA, cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Red
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
-20°C ~ 60°C
Cord Type
SJT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 426
MARKETPLACE PRODUCT
Will ship in approximately 7 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1107,61000 Kč107,61 Kč
10102,19200 Kč1 021,92 Kč
2092,39000 Kč1 847,80 Kč
5087,17600 Kč4 358,80 Kč
10082,17070 Kč8 217,07 Kč
25076,95680 Kč19 239,20 Kč
50071,74292 Kč35 871,46 Kč
Unit Price without VAT:107,61000 Kč
Unit Price with VAT:130,20810 Kč