1.00' (304.8mm) Power Cord Green NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.00' (304.8mm) Power Cord Green NEMA 5-15P To IEC 320-C13 SJT
AC-01201-GN
AC-01201-GN

AC-01201-GN

DigiKey Part Number
4771-AC-01201-GN-ND
Manufacturer
Manufacturer Product Number
AC-01201-GN
Description
PWR CORD NEMA5-15P/C13 18AWG 1'
Customer Reference
Detailed Description
1.00' (304.8mm) Power Cord Green NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
CompuCablePlusUSA
Shielding
Unshielded
Series
Length
1.00' (304.8mm)
Packaging
Retail Package
Approval Agency Marking
CSA, cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Green
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
-20°C ~ 60°C
Cord Type
SJT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 208
MARKETPLACE PRODUCT
Will ship in approximately 10 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
196,56000 Kč96,56 Kč
1091,76400 Kč917,64 Kč
2083,00500 Kč1 660,10 Kč
5078,41660 Kč3 920,83 Kč
10073,82850 Kč7 382,85 Kč
25069,24028 Kč17 310,07 Kč
50064,65206 Kč32 326,03 Kč
Unit Price without VAT:96,56000 Kč
Unit Price with VAT:116,83760 Kč