
CBVC7-50T-24 | |
|---|---|
DigiKey Part Number | 5693-CBVC7-50T-24-ND |
Manufacturer | |
Manufacturer Product Number | CBVC7-50T-24 |
Description | CBVC7 Series 50A DC Contactor |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 50 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Component Basics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 1000VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | Copper Alloy | |
Coil Power | 3.6W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 860,92000 Kč | 860,92 Kč |
| 10 | 797,92400 Kč | 7 979,24 Kč |
| 50 | 755,92800 Kč | 37 796,40 Kč |
| Unit Price without VAT: | 860,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 041,71320 Kč |


